FK11X7R1E475KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 203
Unit Price: 2,76000 zł
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X7R1E475KN006

DigiKey Part Number
FK11X7R1E475KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK11X7R1E475KN006
Description
CAP CER 4.7UF 25V X7R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X7R1E475KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG11X7R1E475KNT06TDK203445-180816-1-ND2,76000 złDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,71416 zł1 071,24 zł
Manufacturers Standard Package
Unit Price without VAT:0,71416 zł
Unit Price with VAT:0,87842 zł