
FK11X5R0J476MN006 | |
|---|---|
DigiKey Part Number | FK11X5R0J476MN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK11X5R0J476MN006 |
Description | CAP CER 47UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X5R0J476MN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,02465 zł | 1 536,98 zł |
| Unit Price without VAT: | 1,02465 zł |
|---|---|
| Unit Price with VAT: | 1,26032 zł |

