
FG28X7R1H152KNT06 | |
|---|---|
DigiKey Part Number | 445-173589-1-ND - Cut Tape (CT) 445-173589-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H152KNT06 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H152KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H152JNT06 | TDK | 6 068 | 445-173480-1-ND | 0,97000 zł | Similar |
| FG28C0G2A152JNT06 | TDK | 1 764 | 445-173529-1-ND | 1,15000 zł | Similar |
| FA28X7R1H152KNU00 | TDK | 214 | 445-181209-ND | 1,01000 zł | Parametric Equivalent |
| FA28X7R1H152KNU06 | TDK | 267 | 445-180801-1-ND | 1,04000 zł | Parametric Equivalent |
| FK28X7R1H152KN000 | TDK | 1 | 445-FK28X7R1H152KN000-ND | 1,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,49900 zł | 4,99 zł |
| 50 | 0,35900 zł | 17,95 zł |
| 100 | 0,31600 zł | 31,60 zł |
| 500 | 0,24338 zł | 121,69 zł |
| 1 000 | 0,22101 zł | 221,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19685 zł | 393,70 zł |
| 4 000 | 0,18216 zł | 728,64 zł |
| 6 000 | 0,17481 zł | 1 048,86 zł |
| 10 000 | 0,16667 zł | 1 666,70 zł |
| 14 000 | 0,16191 zł | 2 266,74 zł |
| 20 000 | 0,15733 zł | 3 146,60 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

