
FG28C0G2E181JNT06 | |
|---|---|
DigiKey Part Number | 445-173563-1-ND - Cut Tape (CT) 445-173563-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E181JNT06 |
Description | CAP CER 180PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E181JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J181JNT06 | TDK | 3 560 | 445-173411-1-ND | 107,61000 zł | Upgrade |
| FA28C0G2E181JNU06 | TDK | 1 916 | 445-180758-1-ND | 116,83000 zł | Parametric Equivalent |
| FG28C0G2E181JNT00 | TDK | 683 | 445-181281-ND | 92,24000 zł | Parametric Equivalent |
| FK28C0G2E181JN000 | TDK | 515 | 445-FK28C0G2E181JN000-ND | 95,31000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,66100 zł | 6,61 zł |
| 50 | 0,48120 zł | 24,06 zł |
| 100 | 0,42620 zł | 42,62 zł |
| 500 | 0,33352 zł | 166,76 zł |
| 1 000 | 0,30489 zł | 304,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27333 zł | 546,66 zł |
| 4 000 | 0,25454 zł | 1 018,16 zł |
| 6 000 | 0,24513 zł | 1 470,78 zł |
| 10 000 | 0,23471 zł | 2 347,10 zł |
| 14 000 | 0,22862 zł | 3 200,68 zł |
| 20 000 | 0,22276 zł | 4 455,20 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

