2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A2R2CNT06

DigiKey Part Number
445-173540-1-ND - Cut Tape (CT)
445-173540-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A2R2CNT06
Description
CAP CER 2.2PF 100V C0G RADIAL
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A2R2CNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 zł0,99 zł
100,57200 zł5,72 zł
500,41300 zł20,65 zł
1000,36430 zł36,43 zł
5000,28240 zł141,20 zł
1 0000,25715 zł257,15 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,22966 zł459,32 zł
4 0000,21308 zł852,32 zł
6 0000,20478 zł1 228,68 zł
10 0000,19558 zł1 955,80 zł
14 0000,19021 zł2 662,94 zł
20 0000,18504 zł3 700,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,99000 zł
Unit Price with VAT:1,21770 zł