
FG28C0G2A040CNT06 | |
|---|---|
DigiKey Part Number | 445-173516-1-ND - Cut Tape (CT) 445-173516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A040CNT06 |
Description | CAP CER 4PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A040CNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,56000 zł | 5,60 zł |
| 50 | 0,40440 zł | 20,22 zł |
| 100 | 0,35660 zł | 35,66 zł |
| 500 | 0,27642 zł | 138,21 zł |
| 1 000 | 0,25172 zł | 251,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22480 zł | 449,60 zł |
| 4 000 | 0,20857 zł | 834,28 zł |
| 6 000 | 0,20045 zł | 1 202,70 zł |
| 10 000 | 0,19144 zł | 1 914,40 zł |
| 14 000 | 0,18618 zł | 2 606,52 zł |
| 20 000 | 0,18113 zł | 3 622,60 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

