1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H1R5CNT06

DigiKey Part Number
445-173484-1-ND - Cut Tape (CT)
445-173484-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G1H1R5CNT06
Description
CAP CER 1.5PF 50V C0G RADIAL
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H1R5CNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,46300 zł4,63 zł
500,33180 zł16,59 zł
1000,29120 zł29,12 zł
5000,22350 zł111,75 zł
1 0000,20256 zł202,56 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,18008 zł360,16 zł
4 0000,16635 zł665,40 zł
6 0000,15948 zł956,88 zł
10 0000,15187 zł1 518,70 zł
14 0000,14742 zł2 063,88 zł
20 0000,14315 zł2 863,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł