FG28C0G1H030CNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,26852 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 279
Unit Price: 1,01000 zł
Datasheet
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H030CNT00

DigiKey Part Number
FG28C0G1H030CNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H030CNT00
Description
CAP CER 3PF 50V C0G RADIAL
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H030CNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5000,20898 zł104,49 zł
Manufacturers Standard Package
Unit Price without VAT:0,20898 zł
Unit Price with VAT:0,25705 zł