FG26X7R1E155KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 290
Unit Price: 1,97000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,27696 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,07200 zł
Datasheet

Similar


TDK
In Stock: 234
Unit Price: 2,62000 zł
Datasheet

Similar


TDK
In Stock: 377
Unit Price: 5,71000 zł
Datasheet

Similar


TDK
In Stock: 34
Unit Price: 1,40000 zł
Datasheet

Similar


TDK
In Stock: 86
Unit Price: 2,62000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,52310 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 1 425
Unit Price: 1,65000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 309
Unit Price: 1,80000 zł
Datasheet
1.5 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R1E155KNT00

DigiKey Part Number
FG26X7R1E155KNT00-ND
Manufacturer
Manufacturer Product Number
FG26X7R1E155KNT00
Description
CAP CER 1.5UF 25V X7R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R1E155KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK26X7R1H155KR000TDK290445-FK26X7R1H155KR000-ND1,97000 złUpgrade
FG20X7R2A155KRT00TDK0FG20X7R2A155KRT00-ND1,27696 złSimilar
FG26X7S2A155KRT00TDK0FG26X7S2A155KRT00-ND1,07200 złSimilar
FK20X7R1H155KN000TDK234445-FK20X7R1H155KN000-ND2,62000 złSimilar
FK22X7R1H155KN000TDK377445-FK22X7R1H155KN000-ND5,71000 złSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5000,41876 zł209,38 zł
Manufacturers Standard Package
Unit Price without VAT:0,41876 zł
Unit Price with VAT:0,51507 zł