Similar

FG26X5R1E476MRT00 | |
|---|---|
DigiKey Part Number | 445-FG26X5R1E476MRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X5R1E476MRT00 |
Description | CAP CER 47UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X5R1E476MRT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDEC71E476MWM1H03A | Murata Electronics | 0 | RDEC71E476MWM1H03A-ND | 3,47297 zł | Similar |


