
FG24X7T2E683KNT06 | |
|---|---|
DigiKey Part Number | 445-173395-1-ND - Cut Tape (CT) 445-173395-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7T2E683KNT06 |
Description | CAP CER 0.068UF 250V X7T RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7T2E683KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,12400 zł | 11,24 zł |
| 50 | 0,84160 zł | 42,08 zł |
| 100 | 0,75440 zł | 75,44 zł |
| 500 | 0,60764 zł | 303,82 zł |
| 1 000 | 0,56236 zł | 562,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51009 zł | 1 020,18 zł |
| 4 000 | 0,48030 zł | 1 921,20 zł |
| 6 000 | 0,46539 zł | 2 792,34 zł |
| 10 000 | 0,44885 zł | 4 488,50 zł |
| 14 000 | 0,43919 zł | 6 148,66 zł |
| 20 000 | 0,42990 zł | 8 598,00 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

