
FG24X7R1H225KRT06 | |
|---|---|
DigiKey Part Number | 445-173378-1-ND - Cut Tape (CT) 445-173378-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H225KRT06 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H225KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,21700 zł | 12,17 zł |
| 50 | 0,91500 zł | 45,75 zł |
| 100 | 0,82160 zł | 82,16 zł |
| 500 | 0,66472 zł | 332,36 zł |
| 1 000 | 0,61622 zł | 616,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55990 zł | 1 119,80 zł |
| 4 000 | 0,52801 zł | 2 112,04 zł |
| 6 000 | 0,51204 zł | 3 072,24 zł |
| 10 000 | 0,49435 zł | 4 943,50 zł |
| 14 000 | 0,48401 zł | 6 776,14 zł |
| 20 000 | 0,47406 zł | 9 481,20 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

