2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X5R1E225KRT00

DigiKey Part Number
445-181743-ND
Manufacturer
Manufacturer Product Number
FG18X5R1E225KRT00
Description
CAP CER 2.2UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X5R1E225KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,21000 zł1,21 zł
100,71900 zł7,19 zł
500,52680 zł26,34 zł
1000,46770 zł46,77 zł
5000,36786 zł183,93 zł
1 0000,33705 zł337,05 zł
2 5000,30455 zł761,38 zł
5 0000,28498 zł1 424,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,21000 zł
Unit Price with VAT:1,48830 zł