
FG18C0G2A680JNT06 | |
|---|---|
DigiKey Part Number | 445-173247-1-ND - Cut Tape (CT) 445-173247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A680JNT06 |
Description | CAP CER 68PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A680JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,57200 zł | 5,72 zł |
| 50 | 0,41300 zł | 20,65 zł |
| 100 | 0,36430 zł | 36,43 zł |
| 500 | 0,28240 zł | 141,20 zł |
| 1 000 | 0,25715 zł | 257,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22966 zł | 459,32 zł |
| 4 000 | 0,21308 zł | 852,32 zł |
| 6 000 | 0,20478 zł | 1 228,68 zł |
| 10 000 | 0,19558 zł | 1 955,80 zł |
| 14 000 | 0,19021 zł | 2 662,94 zł |
| 20 000 | 0,18504 zł | 3 700,80 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |

