
FG18C0G2A3R3CNT06 | |
|---|---|
DigiKey Part Number | 445-173241-1-ND - Cut Tape (CT) 445-173241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A3R3CNT06 |
Description | CAP CER 3.3PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A3R3CNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 zł | 0,92 zł |
| 10 | 0,54300 zł | 5,43 zł |
| 50 | 0,39320 zł | 19,66 zł |
| 100 | 0,34700 zł | 34,70 zł |
| 500 | 0,26896 zł | 134,48 zł |
| 1 000 | 0,24494 zł | 244,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20171 zł | 403,42 zł |
| 4 000 | 0,17647 zł | 705,88 zł |
| 6 000 | 0,17358 zł | 1 041,48 zł |
| 10 000 | 0,17057 zł | 1 705,70 zł |
| 14 000 | 0,16993 zł | 2 379,02 zł |
| 20 000 | 0,16929 zł | 3 385,80 zł |
| Unit Price without VAT: | 0,92000 zł |
|---|---|
| Unit Price with VAT: | 1,13160 zł |

