3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A3R3CNT00

DigiKey Part Number
445-181248-ND
Manufacturer
Manufacturer Product Number
FG18C0G2A3R3CNT00
Description
CAP CER 3.3PF 100V C0G RADIAL
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A3R3CNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10,95000 zł0,95 zł
100,55400 zł5,54 zł
500,40140 zł20,07 zł
1000,35400 zł35,40 zł
5000,27432 zł137,16 zł
1 0000,24982 zł249,82 zł
2 5000,22396 zł559,90 zł
5 0000,20839 zł1 041,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,95000 zł
Unit Price with VAT:1,16850 zł