
FG18C0G1H821JNT06 | |
|---|---|
DigiKey Part Number | 445-173208-1-ND - Cut Tape (CT) 445-173208-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H821JNT06 |
Description | CAP CER 820PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H821JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,54900 zł | 5,49 zł |
| 50 | 0,39500 zł | 19,75 zł |
| 100 | 0,34830 zł | 34,83 zł |
| 500 | 0,26974 zł | 134,87 zł |
| 1 000 | 0,24550 zł | 245,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21911 zł | 438,22 zł |
| 4 000 | 0,20320 zł | 812,80 zł |
| 6 000 | 0,19523 zł | 1 171,38 zł |
| 10 000 | 0,18640 zł | 1 864,00 zł |
| 14 000 | 0,18124 zł | 2 537,36 zł |
| 20 000 | 0,17628 zł | 3 525,60 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

