
FG18C0G1H330JNT06 | |
|---|---|
DigiKey Part Number | 445-173189-1-ND - Cut Tape (CT) 445-173189-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H330JNT06 |
Description | CAP CER 33PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H330JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A330JNT06 | TDK | 1 149 | 445-173236-1-ND | 0,97000 zł | Upgrade |
| FA18C0G1H330JNU06 | TDK | 7 681 | 445-180465-1-ND | 0,97000 zł | Parametric Equivalent |
| FG18C0G1H330JNT00 | TDK | 345 | 445-175536-ND | 0,79000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,46300 zł | 4,63 zł |
| 50 | 0,33180 zł | 16,59 zł |
| 100 | 0,29120 zł | 29,12 zł |
| 500 | 0,22350 zł | 111,75 zł |
| 1 000 | 0,20256 zł | 202,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18008 zł | 360,16 zł |
| 4 000 | 0,16635 zł | 665,40 zł |
| 6 000 | 0,15948 zł | 956,88 zł |
| 10 000 | 0,15187 zł | 1 518,70 zł |
| 14 000 | 0,14742 zł | 2 063,88 zł |
| 20 000 | 0,14315 zł | 2 863,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

