
FG18C0G1H181JNT06 | |
|---|---|
DigiKey Part Number | 445-173179-1-ND - Cut Tape (CT) 445-173179-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H181JNT06 |
Description | CAP CER 180PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H181JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G1H181JNU06 | TDK | 2 994 | 445-180457-1-ND | 1,01000 zł | Parametric Equivalent |
| FG18C0G1H181JNT00 | TDK | 137 | 445-181233-ND | 0,79000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,47800 zł | 4,78 zł |
| 50 | 0,34120 zł | 17,06 zł |
| 100 | 0,29980 zł | 29,98 zł |
| 500 | 0,23038 zł | 115,19 zł |
| 1 000 | 0,20898 zł | 208,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18590 zł | 371,80 zł |
| 4 000 | 0,17184 zł | 687,36 zł |
| 6 000 | 0,16480 zł | 988,80 zł |
| 10 000 | 0,15701 zł | 1 570,10 zł |
| 14 000 | 0,15245 zł | 2 134,30 zł |
| 20 000 | 0,14807 zł | 2 961,40 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

