0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14X7R1E474KNT00

DigiKey Part Number
445-175533-ND
Manufacturer
Manufacturer Product Number
FG14X7R1E474KNT00
Description
CAP CER 0.47UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14X7R1E474KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK14X7R1E474KN020TDK274445-5313-ND1,40000 złDirect
FG18X7R1H474KRT00TDK934445-181252-ND1,18000 złSimilar
FK16X7R1H474KN020TDK557445-5329-ND1,40000 złSimilar
FK16X7R2A474KN020TDK146445-8367-ND1,97000 złSimilar
FK18X7R1E474KR020TDK228445-8425-ND1,22000 złSimilar
In-Stock: 160
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,65400 zł6,54 zł
500,47620 zł23,81 zł
1000,42160 zł42,16 zł
5000,33028 zł165,14 zł
1 0000,30206 zł302,06 zł
2 5000,27231 zł680,77 zł
5 0000,25440 zł1 272,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,11000 zł
Unit Price with VAT:1,36530 zł