Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FA28X7S2A473KRU06 | |
|---|---|
DigiKey Part Number | 445-180810-1-ND - Cut Tape (CT) 445-180810-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7S2A473KRU06 |
Description | CAP CER 0.047UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7S2A473KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20C0G2A473JNU06 | TDK | 3 471 | 445-180576-1-ND | 3,95000 zł | Similar |
| FA20C0G2E473JNU06 | TDK | 1 404 | 445-180579-1-ND | 7,22000 zł | Similar |
| FA20NP02E473JNU06 | TDK | 1 239 | 445-174945-1-ND | 7,76000 zł | Similar |
| FA20X7R2J473KNU06 | TDK | 3 298 | 445-180588-1-ND | 3,34000 zł | Similar |
| FA22C0G2J473JNU06 | TDK | 624 | 445-180599-1-ND | 10,63000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,88300 zł | 8,83 zł |
| 50 | 0,65140 zł | 32,57 zł |
| 100 | 0,58100 zł | 58,10 zł |
| 500 | 0,46192 zł | 230,96 zł |
| 1 000 | 0,42511 zł | 425,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38359 zł | 767,18 zł |
| 4 000 | 0,35943 zł | 1 437,72 zł |
| 6 000 | 0,34733 zł | 2 083,98 zł |
| 10 000 | 0,33392 zł | 3 339,20 zł |
| 14 000 | 0,32609 zł | 4 565,26 zł |
| 20 000 | 0,31855 zł | 6 371,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |






