Similar
Similar
Similar
Similar

FA28X7R2A152KNU00 | |
|---|---|
DigiKey Part Number | FA28X7R2A152KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A152KNU00 |
Description | CAP CER 1500PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A152KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J152JNU00 | TDK | 396 | 445-181153-ND | 1,80000 zł | Similar |
| FA28C0G2A152JNU00 | TDK | 0 | FA28C0G2A152JNU00-ND | 0,41050 zł | Similar |
| FA28C0G2E152JNU00 | TDK | 0 | FA28C0G2E152JNU00-ND | 0,48030 zł | Similar |
| FA28NP02A152JNU00 | TDK | 0 | FA28NP02A152JNU00-ND | 0,47722 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37244 zł | 186,22 zł |
| Unit Price without VAT: | 0,37244 zł |
|---|---|
| Unit Price with VAT: | 0,45810 zł |



