
FA28X7R2A102KNU06 | |
|---|---|
DigiKey Part Number | 445-174287-1-ND - Cut Tape (CT) 445-174287-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A102KNU06 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A102KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X8R2A102KNU06 | TDK | 7 309 | 445-175049-1-ND | 1,29000 zł | Upgrade |
| FA26C0G2J102JNU06 | TDK | 3 279 | 445-174255-1-ND | 1,65000 zł | Similar |
| FA28C0G2A102JNU06 | TDK | 3 023 | 445-174275-1-ND | 1,33000 zł | Similar |
| FA28NP02A102JNU06 | TDK | 5 890 | 445-175058-1-ND | 1,51000 zł | Similar |
| FA28NP02E102JNU06 | TDK | 1 338 | 445-174979-1-ND | 1,65000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,67900 zł | 6,79 zł |
| 50 | 0,49400 zł | 24,70 zł |
| 100 | 0,43770 zł | 43,77 zł |
| 500 | 0,34284 zł | 171,42 zł |
| 1 000 | 0,31362 zł | 313,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28132 zł | 562,64 zł |
| 4 000 | 0,26212 zł | 1 048,48 zł |
| 6 000 | 0,25251 zł | 1 515,06 zł |
| 10 000 | 0,24186 zł | 2 418,60 zł |
| 14 000 | 0,23563 zł | 3 298,82 zł |
| 20 000 | 0,22964 zł | 4 592,80 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

