2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP01H222JNU06

DigiKey Part Number
445-180774-1-ND - Cut Tape (CT)
445-180774-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP01H222JNU06
Description
CAP CER 2200PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP01H222JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP02A222JNU06TDK1 545445-180791-1-ND1,62000 złUpgrade
In-Stock: 1 288
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
100,82600 zł8,26 zł
500,60820 zł30,41 zł
1000,54150 zł54,15 zł
5000,42882 zł214,41 zł
1 0000,39405 zł394,05 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,35506 zł710,12 zł
4 0000,33224 zł1 328,96 zł
6 0000,32081 zł1 924,86 zł
10 0000,30815 zł3 081,50 zł
14 0000,30075 zł4 210,50 zł
20 0000,29363 zł5 872,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł