
FA28C0G2A680JNU06 | |
|---|---|
DigiKey Part Number | 445-180751-1-ND - Cut Tape (CT) 445-180751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A680JNU06 |
Description | CAP CER 68PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A680JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,67900 zł | 6,79 zł |
| 50 | 0,49400 zł | 24,70 zł |
| 100 | 0,43770 zł | 43,77 zł |
| 500 | 0,34284 zł | 171,42 zł |
| 1 000 | 0,31362 zł | 313,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28132 zł | 562,64 zł |
| 4 000 | 0,26212 zł | 1 048,48 zł |
| 6 000 | 0,25251 zł | 1 515,06 zł |
| 10 000 | 0,24186 zł | 2 418,60 zł |
| 14 000 | 0,23563 zł | 3 298,82 zł |
| 20 000 | 0,22964 zł | 4 592,80 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

