
FA28C0G1H152JNU06 | |
|---|---|
DigiKey Part Number | 445-180712-1-ND - Cut Tape (CT) 445-180712-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H152JNU06 |
Description | CAP CER 1500PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H152JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,69300 zł | 6,93 zł |
| 50 | 0,50640 zł | 25,32 zł |
| 100 | 0,44890 zł | 44,89 zł |
| 500 | 0,35218 zł | 176,09 zł |
| 1 000 | 0,32231 zł | 322,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28928 zł | 578,56 zł |
| 4 000 | 0,26967 zł | 1 078,68 zł |
| 6 000 | 0,25986 zł | 1 559,16 zł |
| 10 000 | 0,24898 zł | 2 489,80 zł |
| 14 000 | 0,24263 zł | 3 396,82 zł |
| 20 000 | 0,23651 zł | 4 730,20 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

