
FA28C0G1H151JNU06 | |
|---|---|
DigiKey Part Number | 445-180711-1-ND - Cut Tape (CT) 445-180711-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H151JNU06 |
Description | CAP CER 150PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H151JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,57800 zł | 5,78 zł |
| 50 | 0,41720 zł | 20,86 zł |
| 100 | 0,36840 zł | 36,84 zł |
| 500 | 0,28612 zł | 143,06 zł |
| 1 000 | 0,26069 zł | 260,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23297 zł | 465,94 zł |
| 4 000 | 0,21630 zł | 865,20 zł |
| 6 000 | 0,20796 zł | 1 247,76 zł |
| 10 000 | 0,19871 zł | 1 987,10 zł |
| 14 000 | 0,19331 zł | 2 706,34 zł |
| 20 000 | 0,18811 zł | 3 762,20 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

