
FA24X7S2A105KRU06 | |
|---|---|
DigiKey Part Number | 445-180646-1-ND - Cut Tape (CT) 445-180646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7S2A105KRU06 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7S2A105KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,02900 zł | 20,29 zł |
| 50 | 1,56700 zł | 78,35 zł |
| 100 | 1,42410 zł | 142,41 zł |
| 500 | 1,18302 zł | 591,51 zł |
| 1 000 | 1,10852 zł | 1 108,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,01729 zł | 2 034,58 zł |
| 4 000 | 0,96828 zł | 3 873,12 zł |
| 6 000 | 0,94371 zł | 5 662,26 zł |
| 10 000 | 0,91649 zł | 9 164,90 zł |
| 14 000 | 0,90058 zł | 12 608,12 zł |
| 20 000 | 0,88527 zł | 17 705,40 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

