
FA24NP02E472JNU06 | |
|---|---|
DigiKey Part Number | 445-174958-1-ND - Cut Tape (CT) 445-174958-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02E472JNU06 |
Description | CAP CER 4700PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02E472JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,22100 zł | 12,21 zł |
| 50 | 0,91640 zł | 45,82 zł |
| 100 | 0,82340 zł | 82,34 zł |
| 500 | 0,66602 zł | 333,01 zł |
| 1 000 | 0,61747 zł | 617,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,56103 zł | 1 122,06 zł |
| 4 000 | 0,52911 zł | 2 116,44 zł |
| 6 000 | 0,51311 zł | 3 078,66 zł |
| 10 000 | 0,49540 zł | 4 954,00 zł |
| 14 000 | 0,48504 zł | 6 790,56 zł |
| 20 000 | 0,47508 zł | 9 501,60 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

