
FA22X7R1E226MRU06 | |
|---|---|
DigiKey Part Number | 445-180603-1-ND - Cut Tape (CT) 445-180603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R1E226MRU06 |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1E226MRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71E226MWM1H03A | Murata Electronics | 3 144 | 490-7505-1-ND | 5,67000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 zł | 7,22 zł |
| 10 | 4,85500 zł | 48,55 zł |
| 50 | 3,91820 zł | 195,91 zł |
| 100 | 3,62890 zł | 362,89 zł |
| 500 | 3,14030 zł | 1 570,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90366 zł | 2 903,66 zł |
| 2 000 | 2,78269 zł | 5 565,38 zł |
| 3 000 | 2,72209 zł | 8 166,27 zł |
| 5 000 | 2,65491 zł | 13 274,55 zł |
| 7 000 | 2,61562 zł | 18 309,34 zł |
| 10 000 | 2,57783 zł | 25 778,30 zł |
| Unit Price without VAT: | 7,22000 zł |
|---|---|
| Unit Price with VAT: | 8,88060 zł |

