Similar
Similar
Similar

FA18X7S2A333KRU06 | |
|---|---|
DigiKey Part Number | FA18X7S2A333KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7S2A333KRU06 |
Description | CAP CER 0.033UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7S2A333KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16C0G2A333JNU06 | TDK | 664 | 445-180425-1-ND | 3,66000 zł | Similar |
| FA16NP02A333JNU06 | TDK | 1 409 | 445-180431-1-ND | 4,13000 zł | Similar |
| FA18X8R2A333KRU06 | TDK | 0 | FA18X8R2A333KRU06-ND | 0,43928 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38359 zł | 767,18 zł |
| Unit Price without VAT: | 0,38359 zł |
|---|---|
| Unit Price with VAT: | 0,47182 zł |



