FA18X7S2A333KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,52310 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,34812 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,58434 zł
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7S2A333KRU00

DigiKey Part Number
FA18X7S2A333KRU00-ND
Manufacturer
Manufacturer Product Number
FA18X7S2A333KRU00
Description
CAP CER 0.033UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7S2A333KRU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X8R2A333KRU00TDK0FA18X8R2A333KRU00-ND0,52310 złUpgrade
FA16C0G2A333JNU00TDK0FA16C0G2A333JNU00-ND1,34812 złSimilar
FA16NP02A333JNU00TDK0FA16NP02A333JNU00-ND1,58434 złSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5000,44870 zł224,35 zł
Manufacturers Standard Package
Unit Price without VAT:0,44870 zł
Unit Price with VAT:0,55190 zł