Direct
Upgrade
Upgrade

FA18C0G1H220JNU06 | |
|---|---|
DigiKey Part Number | FA18C0G1H220JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H220JNU06 |
Description | CAP CER 22PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H220JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP01H220JNU06 | TDK | 1 727 | 445-180515-1-ND | 1,08000 zł | Direct |
| FA18C0G2A220JNU06 | TDK | 2 250 | 445-180491-1-ND | 1,15000 zł | Upgrade |
| FA18NP02A220JNU06 | TDK | 1 830 | 445-180533-1-ND | 1,29000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21755 zł | 435,10 zł |
| Unit Price without VAT: | 0,21755 zł |
|---|---|
| Unit Price with VAT: | 0,26759 zł |


