FA14X7S2A334KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 460
Unit Price: 2,48000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,03012 zł
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7S2A334KRU00

DigiKey Part Number
FA14X7S2A334KRU00-ND
Manufacturer
Manufacturer Product Number
FA14X7S2A334KRU00
Description
CAP CER 0.33UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7S2A334KRU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA16X7R2A334KNU00TDK460445-FA16X7R2A334KNU00-ND2,48000 złSimilar
FA16X8R2A334KRU00TDK0FA16X8R2A334KRU00-ND1,03012 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5000,80864 zł404,32 zł
Manufacturers Standard Package
Unit Price without VAT:0,80864 zł
Unit Price with VAT:0,99463 zł