0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7R1H334KNU00

DigiKey Part Number
445-181088-ND
Manufacturer
Manufacturer Product Number
FA14X7R1H334KNU00
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7R1H334KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,33000 zł1,33 zł
100,79000 zł7,90 zł
500,58240 zł29,12 zł
1000,51850 zł51,85 zł
5000,41050 zł205,25 zł
1 0000,37711 zł377,11 zł
2 5000,34193 zł854,83 zł
5 0000,32074 zł1 603,70 zł
Manufacturers Standard Package
Unit Price without VAT:1,33000 zł
Unit Price with VAT:1,63590 zł