
DEA252450BT-2063C1 | |
|---|---|
DigiKey Part Number | 445-3975-2-ND - Tape & Reel (TR) 445-3975-1-ND - Cut Tape (CT) 445-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-2063C1 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-2063C1 Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Ripple 1dB |
Series | Insertion Loss 2.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1008 (2520 Metric), 4 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Bandwidth 100MHz | Height (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,23500 zł | 12,35 zł |
| 25 | 1,13600 zł | 28,40 zł |
| 50 | 1,06860 zł | 53,43 zł |
| 100 | 1,00510 zł | 100,51 zł |
| 250 | 0,92684 zł | 231,71 zł |
| 500 | 0,87178 zł | 435,89 zł |
| 1 000 | 0,82003 zł | 820,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,74933 zł | 1 498,66 zł |
| 4 000 | 0,70487 zł | 2 819,48 zł |
| 6 000 | 0,68010 zł | 4 080,60 zł |
| 10 000 | 0,65012 zł | 6 501,20 zł |
| 14 000 | 0,63109 zł | 8 835,26 zł |
| 20 000 | 0,61152 zł | 12 230,40 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

