CS65-B2GA101KYNKA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1 000
Unit Price: 1,32000 zł
Datasheet

Similar


TDK
In Stock: 13 144
Unit Price: 3,60000 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11 221
Unit Price: 1,47000 zł
Datasheet
100 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS65-B2GA101KYNKA

DigiKey Part Number
445-15851-ND
Manufacturer
Manufacturer Product Number
CS65-B2GA101KYNKA
Description
CAP CER 100PF 300/440VAC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS65-B2GA101KYNKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0000,36295 zł362,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,36295 zł
Unit Price with VAT:0,44643 zł