
CLF5030NIT-470M-D | |
|---|---|
DigiKey Part Number | 445-174703-2-ND - Tape & Reel (TR) 445-174703-1-ND - Cut Tape (CT) 445-174703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-470M-D |
Description | FIXED IND 47UH 680MA 522 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 680 mA 522mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-470M-D Models |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 522mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 2,30500 zł | 23,05 zł |
| 25 | 2,13280 zł | 53,32 zł |
| 50 | 2,01160 zł | 100,58 zł |
| 100 | 1,89630 zł | 189,63 zł |
| 250 | 1,75416 zł | 438,54 zł |
| 500 | 1,65400 zł | 827,00 zł |
| 1 000 | 1,55959 zł | 1 559,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,42864 zł | 2 857,28 zł |
| 4 000 | 1,34730 zł | 5 389,20 zł |
| 6 000 | 1,30192 zł | 7 811,52 zł |
| 10 000 | 1,24700 zł | 12 470,00 zł |
| 14 000 | 1,21214 zł | 16 969,96 zł |
| 20 000 | 1,21190 zł | 24 238,00 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

