CLF12577NIT-471M-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 4 274
Unit Price: 8,62000 zł
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 1 A 708mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12577NIT-471M-D

DigiKey Part Number
445-CLF12577NIT-471M-DTR-ND - Tape & Reel (TR)
445-CLF12577NIT-471M-DCT-ND - Cut Tape (CT)
445-CLF12577NIT-471M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12577NIT-471M-D
Description
FIXED IND 470UH 1A 708 MOHM SMD
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 1 A 708mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12577NIT-471M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
708mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744770247Würth Elektronik4 274732-1690-1-ND8,62000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes