
CLF10040T-680M-D | |
|---|---|
DigiKey Part Number | 445-9604-2-ND - Tape & Reel (TR) 445-9604-1-ND - Cut Tape (CT) 445-9604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-680M-D |
Description | FIXED IND 68UH 1.1A 216 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 216mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-680M-D Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 216mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-680M-D | TDK | 5 227 | 445-SPM7054VC-680M-DCT-ND | 4,96000 zł | MFR Recommended |
| 7447713680 | Würth Elektronik | 8 419 | 732-2983-1-ND | 8,04000 zł | Similar |
| 7447714680 | Würth Elektronik | 0 | 732-2995-1-ND | 8,12000 zł | Similar |
| ASPI-104S-680M-T | Abracon LLC | 0 | ASPI-104S-680M-TTR-ND | 1,67341 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| 10 | 3,70200 zł | 37,02 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |

