
CKG57NX7S1E476M500JJ | |
|---|---|
DigiKey Part Number | 445-10511-2-ND - Tape & Reel (TR) 445-10511-1-ND - Cut Tape (CT) 445-10511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S1E476M500JJ |
Description | CAP CER 47UF 25V X7S SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S1E476M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 zł | 19,17 zł |
| 10 | 13,88200 zł | 138,82 zł |
| 50 | 11,77360 zł | 588,68 zł |
| 100 | 11,12110 zł | 1 112,11 zł |
| 500 | 10,01732 zł | 5 008,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,39899 zł | 9 398,99 zł |
| 2 000 | 9,12548 zł | 18 250,96 zł |
| 3 000 | 8,98838 zł | 26 965,14 zł |
| Unit Price without VAT: | 19,17000 zł |
|---|---|
| Unit Price with VAT: | 23,57910 zł |

