MFR Recommended

CKG32KX7T2W224K335AJ | |
|---|---|
DigiKey Part Number | 445-10342-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG32KX7T2W224K335AJ |
Description | CAP CER 0.22UF 450V X7T SMD |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7T2W224K335AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.136" (3.45mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M4X7T2W224K200AE | TDK | 1 | 445-8775-1-ND | 3,52000 zł | MFR Recommended |


