
CKG32KX7S1H106M335AH | |
|---|---|
DigiKey Part Number | 445-5213-2-ND - Tape & Reel (TR) 445-5213-1-ND - Cut Tape (CT) 445-5213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7S1H106M335AH |
Description | CAP CER 10UF 50V X7S SMD |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7S1H106M335AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Tolerance ±20% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H106K250AE | TDK | 82 092 | 445-8914-1-ND | 5,03000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 zł | 12,64 zł |
| 10 | 8,89800 zł | 88,98 zł |
| 50 | 7,40780 zł | 370,39 zł |
| 100 | 6,94640 zł | 694,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 zł | 14,26 zł |
| 10 | 9,48300 zł | 94,83 zł |
| 50 | 7,55000 zł | 377,50 zł |
| 100 | 6,94570 zł | 694,57 zł |
| 500 | 5,91368 zł | 2 956,84 zł |
| Unit Price without VAT: | 12,64000 zł |
|---|---|
| Unit Price with VAT: | 15,54720 zł |

