0.1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KX7R2E104K335AJ

DigiKey Part Number
445-10306-2-ND - Tape & Reel (TR)
445-10306-1-ND - Cut Tape (CT)
445-10306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7R2E104K335AJ
Description
CAP CER 0.1UF 250V X7R SMD
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7R2E104K335AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±10%
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.136" (3.45mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X7R2E104K200AETDK10445-8789-1-ND2,12000 złMFR Recommended
In-Stock: 1 153
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,78374 zł6 783,74 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,58000 zł14,58 zł
1010,37000 zł103,70 zł
1008,17450 zł817,45 zł
Digi-Reel®
QuantityUnit PriceExt Price
116,45000 zł16,45 zł
1011,02700 zł110,27 zł
508,83260 zł441,63 zł
1008,14640 zł814,64 zł
5006,97506 zł3 487,53 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:14,58000 zł
Unit Price with VAT:17,93340 zł