CGJ5L2X7R1H474K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 32 192
Unit Price: 0,83000 zł
Datasheet

Upgrade


TDK
In Stock: 226
Unit Price: 3,59000 zł
Datasheet

Direct


YAGEO
In Stock: 804
Unit Price: 2,98000 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,89042 zł
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ5L2X7R1H474K160AA

DigiKey Part Number
445-13375-2-ND - Tape & Reel (TR)
445-13375-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5L2X7R1H474K160AA
Description
CAP CER 0.47UF 50V X7R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L2X7R1H474K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L2X7R1H474K160AATDK32 192445-5700-1-ND0,83000 złMFR Recommended
CGJ5L2X7R2A474K160AATDK226445-9231-1-ND3,59000 złUpgrade
AC1206KKX7R9BB474YAGEO804311-3225-1-ND2,98000 złDirect
C1210T474K5RALTUKEMET0399-C1210T474K5RALTUTR-ND3,89042 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types