
CGJ5H4C0G2H152J115AA | |
|---|---|
DigiKey Part Number | 445-9256-2-ND - Tape & Reel (TR) 445-9256-1-ND - Cut Tape (CT) 445-9256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5H4C0G2H152J115AA |
Description | CAP CER 1500PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H4C0G2H152J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2J152J115AA | TDK | 16 460 | 445-5791-1-ND | 1,15000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08435 zł | 4 168,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 zł | 5,53 zł |
| 10 | 3,66600 zł | 36,66 zł |
| 50 | 2,92140 zł | 146,07 zł |
| 100 | 2,69170 zł | 269,17 zł |
| 500 | 2,30336 zł | 1 151,68 zł |
| 1 000 | 2,18324 zł | 2 183,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 zł | 6,21 zł |
| 10 | 3,93200 zł | 39,32 zł |
| 50 | 3,01840 zł | 150,92 zł |
| 100 | 2,73400 zł | 273,40 zł |
| 500 | 2,24856 zł | 1 124,28 zł |
| 1 000 | 2,09678 zł | 2 096,78 zł |
| Unit Price without VAT: | 5,53000 zł |
|---|---|
| Unit Price with VAT: | 6,80190 zł |

