3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ5C2C0G2A392J060AA

DigiKey Part Number
445-9200-2-ND - Tape & Reel (TR)
445-9200-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5C2C0G2A392J060AA
Description
CAP CER 3900PF 100V C0G 1206
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5C2C0G2A392J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5C2C0G2A392J060AATDK1 363445-5765-1-ND1,15000 złMFR Recommended
CGJ5F4C0G2H392J085AATDK1 490445-9252-1-ND5,67000 złUpgrade
GCM3195C2A392JA16DMurata Electronics2 589490-GCM3195C2A392JA16DCT-ND0,93000 złSimilar
In-Stock: 3 441
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,48000 zł2,48 zł
101,58400 zł15,84 zł
1001,09840 zł109,84 zł
1 0000,82211 zł822,11 zł
Unit Price without VAT:2,48000 zł
Unit Price with VAT:3,05040 zł