
CGJ4J3X7T2D683K125AA | |
|---|---|
DigiKey Part Number | 445-9199-2-ND - Tape & Reel (TR) 445-9199-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J3X7T2D683K125AA |
Description | CAP CER 0.068UF 200V X7T 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3X7T2D683K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C563K2RACTU | KEMET | 16 286 | 399-C0805C563K2RACTUCT-ND | 1,22000 zł | Similar |
| C0805C683KARACAUTO | KEMET | 658 | 399-17963-1-ND | 3,81000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,64500 zł | 16,45 zł |
| 50 | 1,25820 zł | 62,91 zł |
| 100 | 1,13900 zł | 113,90 zł |
| 500 | 0,93742 zł | 468,71 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

