2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4J2X7R0J225K125AA

DigiKey Part Number
445-8205-2-ND - Tape & Reel (TR)
445-8205-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J2X7R0J225K125AA
Description
CAP CER 2.2UF 6.3V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R0J225K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ4J3X7R1E225K125ABTDK1 224445-13370-1-ND2,37000 złDirect
CGA4J3X7R1C225K125ABTDK122 200445-5691-1-ND0,97000 złMFR Recommended
CGA4J3X7R1E225K125ABTDK125 342445-6965-1-ND1,62000 złMFR Recommended
CGJ4J2X7R1C225K125AATDK2 223445-13366-1-ND2,05000 złUpgrade
C0805T225K4RCLTUKEMET0399-C0805T225K4RCLTUTR-ND3,23237 złUpgrade
In-Stock: 3 618
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,83000 zł1,83 zł
101,11700 zł11,17 zł
500,83740 zł41,87 zł
1000,75080 zł75,08 zł
5000,60562 zł302,81 zł
1 0000,56078 zł560,78 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,51185 zł1 023,70 zł
Manufacturers Standard Package
Unit Price without VAT:1,83000 zł
Unit Price with VAT:2,25090 zł