
CGJ4C3C0G2D821J060AA | |
|---|---|
DigiKey Part Number | 445-9173-2-ND - Tape & Reel (TR) 445-9173-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C3C0G2D821J060AA |
Description | CAP CER 820PF 200V C0G 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C3C0G2D821J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821JAGACAUTO | KEMET | 9 782 | 399-15794-1-ND | 1,58000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,73300 zł | 7,33 zł |
| 50 | 0,53580 zł | 26,79 zł |
| 100 | 0,47610 zł | 47,61 zł |
| 500 | 0,37516 zł | 187,58 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

